Part Details for F18053 by eLED.com Corp
Results Overview of F18053 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F18053
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F18053
|
TME | Fuse: fuse, automotive, 5A, 80VDC, 19mm, 19x5.1x20mm Min Qty: 500 | 0 |
|
$1.2100 / $1.2900 | RFQ |