Part Details for F19252 by eLED.com Corp
Results Overview of F19252 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F19252 Information
F19252 by eLED.com Corp is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for F19252
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F19252
|
TME | Fuse: fuse, 19.09mm, automotive, 25A, 32VDC, 19.09x5.12x18.87mm Min Qty: 1 | 89 |
|
$0.5820 / $0.7500 | Buy Now |