Part Details for F1T2GR0G by Taiwan Semiconductor
Overview of F1T2GR0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1T2GR0G
F1T2GR0G CAD Models
F1T2GR0G Part Data Attributes
|
F1T2GR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T2GR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for F1T2GR0G
This table gives cross-reference parts and alternative options found for F1T2GR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T2GR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | F1T2GR0G vs 1N4934GPPTIN/LEAD |
UF4002 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | F1T2GR0G vs UF4002 |
HT12A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | F1T2GR0G vs HT12A1 |
RL102-N-1-1-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T2GR0G vs RL102-N-1-1-AP |
RL102-N-0-4-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T2GR0G vs RL102-N-0-4-AP-HF |
RL102-N-2-3-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T2GR0G vs RL102-N-2-3-AP |
SF12SA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | F1T2GR0G vs SF12SA1G |
SF12SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | F1T2GR0G vs SF12SA0 |
1N4002GPHR | Rectifier Diode | Digitron Semiconductors | F1T2GR0G vs 1N4002GPHR |
SM4934 | Rectifier Diode, | Galaxy Microelectronics | F1T2GR0G vs SM4934 |