Part Details for F211JJ274J050ALL0L by KEMET Corporation
Overview of F211JJ274J050ALL0L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F211JJ274J050ALL0L
F211JJ274J050ALL0L CAD Models
F211JJ274J050ALL0L Part Data Attributes
|
F211JJ274J050ALL0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211JJ274J050ALL0L
KEMET Corporation
CAPACITOR, METALLIZED FILM, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2814 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for F211JJ274J050ALL0L
This table gives cross-reference parts and alternative options found for F211JJ274J050ALL0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211JJ274J050ALL0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5274J50J02L16,5TR16 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.27uF, 2814, | Evox Rifa / KEMET | F211JJ274J050ALL0L vs SMR5274J50J02L16,5TR16 |
F211JJ274J050A | CAPACITOR, METALLIZED FILM, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211JJ274J050ALL0L vs F211JJ274J050A |
SMR5274J50J02L16,5TA16 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.27uF, 2814, | Evox Rifa / KEMET | F211JJ274J050ALL0L vs SMR5274J50J02L16,5TA16 |
SMR5274J50J02L16,5CBULK | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.27uF, 2814, | Evox Rifa / KEMET | F211JJ274J050ALL0L vs SMR5274J50J02L16,5CBULK |