There are no models available for this part yet.
Overview of F272-BAG-P by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805AF-272XJRB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-272XJRC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-272X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
CAD Models for F272-BAG-P by STMicroelectronics
Part Data Attributes for F272-BAG-P by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP144,1.2SQ
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
16
|
CPU Family
|
ST10
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
111
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP144,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
20480
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.07 mm
|
Speed
|
64 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for F272-BAG-P
This table gives cross-reference parts and alternative options found for F272-BAG-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F272-BAG-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST10F273M-4QR3 | 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM | STMicroelectronics | F272-BAG-P vs ST10F273M-4QR3 |
ST10F273Z4Q3 | 16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM | STMicroelectronics | F272-BAG-P vs ST10F273Z4Q3 |
F271-AEA-P | 16-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP144, 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-144 | STMicroelectronics | F272-BAG-P vs F271-AEA-P |
ST10F273M-4Q3 | 16-bit MCU with 512 Kbyte Flash memory and 36 Kbyte RAM | STMicroelectronics | F272-BAG-P vs ST10F273M-4Q3 |
Related Parts for F272-BAG-P
-
F28M36H33C2ZWTSMicrocontrollers
-
EL7515IYSwitching Regulator or Controllers
-
FAN2505S28XLinear Regulator ICs
-
ES2BRectifier Diodes
-
EPM7032AETC44-4Programmable Logic Devices
-
F18107SD1200Silicon Controlled Rectifiers
-
ZTX651Small Signal Bipolar Transistors
-
FA3863XVisible LEDs
-
F1912NCGIDigital Transmission Interfaces