Part Details for F2800157SPHPR by Texas Instruments
Results Overview of F2800157SPHPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2800157SPHPR Information
F2800157SPHPR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for F2800157SPHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-F2800157SPHPRCT-ND
|
DigiKey | C2000 32-BIT MCU 120-MHZ 256-KB Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$2.8654 / $4.9200 | Buy Now |
|
DISTI #
296-F2800157SPHPRDKR-ND
|
DigiKey | C2000 32-BIT MCU 120-MHZ 256-KB Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$2.8654 / $4.9200 | Buy Now |
|
DISTI #
296-F2800157SPHPRTR-ND
|
DigiKey | C2000 32-BIT MCU 120-MHZ 256-KB Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.7884 | Buy Now |
|
DISTI #
595-F2800157SPHPR
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash w RoHS: Compliant | 899 |
|
$2.5500 / $5.6900 | Buy Now |
|
DISTI #
F2800157SPHPR
|
TME | IC: DSP microcontroller, 120MHz, HTQFP48, CAN,I2C,LIN,SPI,USART Min Qty: 1 | 0 |
|
$3.2900 / $4.4100 | RFQ |
US Tariff Estimator: F2800157SPHPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
F2800157SPHPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F2800157SPHPR Part Data Attributes
|
|
F2800157SPHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F2800157SPHPR
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 120MHz, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Tms320 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 27 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 48 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 36864 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 71.22 Ma | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |