| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F280023PMQR | Texas Instruments | $2.8345 | RISC Microcontroller, 32-Bit, FLASH, C28X CPU, 100MHz, CMOS, PQFP64 | F280023PMSR vs F280023PMQR |
| TMS320F280023PM | Texas Instruments | Check for Price | Microcontroller | F280023PMSR vs TMS320F280023PM |
Part Details for F280023PMSR by Texas Instruments
Results Overview of F280023PMSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F280023PMSR Information
F280023PMSR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for F280023PMSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-F280023PMSRTR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1000 Container: Tape & Reel |
4642 Tape & Reel |
|
$3.4332 | Buy Now |
|
DISTI #
296-F280023PMSRDKR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Digi-Reel |
4642 Digi-Reel® |
|
$3.5245 / $5.9600 | Buy Now |
|
DISTI #
296-F280023PMSRCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Cut Tape |
642 Cut Tape |
|
$3.5245 / $5.9600 | Buy Now |
|
DISTI #
595-F280023PMSR
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU RoHS: Compliant | 1655 |
|
$3.1900 / $5.9600 | Buy Now |
|
DISTI #
F280023PMSR
|
TME | IC: DSP microcontroller, 100MHz, LQFP64, CAN,I2C,SPI,UART Min Qty: 1 | 0 |
|
$5.0000 | RFQ |
US Tariff Estimator: F280023PMSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
F280023PMSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F280023PMSR Part Data Attributes
|
|
F280023PMSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F280023PMSR
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, C28X CPU, 100MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2020-03-21 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | C28x | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 34 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 64 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 24576 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for F280023PMSR
This table gives cross-reference parts and alternative options found for F280023PMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F280023PMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
F280023PMSR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the F280023PMSR is 100 MHz.
-
The F280023PMSR has 128 KB of flash memory.
-
The maximum operating temperature of the F280023PMSR is 125°C.
-
Yes, the F280023PMSR has a 12-bit, 16-channel analog-to-digital converter (ADC).
-
Yes, the F280023PMSR is suitable for industrial control applications due to its high-performance processing capabilities and robust peripherals.