Part Details for F280023PTSRG4 by Texas Instruments
Results Overview of F280023PTSRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F280023PTSRG4 Information
F280023PTSRG4 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for F280023PTSRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-F280023PTSRG4TR-ND
|
DigiKey | C2000 32-BIT MCU WITH 100-MHZ, F Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.5497 | Buy Now |
|
DISTI #
595-F280023PTSRG4
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU RoHS: Compliant | 1000 |
|
$3.3400 / $7.5500 | Buy Now |
|
DISTI #
F280023PTSRG4
|
TME | IC: DSP microcontroller, 100MHz, LQFP48, CAN,I2C,LIN,SPI,USART Min Qty: 1 | 0 |
|
$4.9600 | RFQ |
US Tariff Estimator: F280023PTSRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
F280023PTSRG4 Part Data Attributes
|
|
F280023PTSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F280023PTSRG4
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, C28X CPU, 100MHz, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | C28x | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 24 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 48 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 24576 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |