Part Details for F280041CPZQR by Texas Instruments
Results Overview of F280041CPZQR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F280041CPZQR Information
F280041CPZQR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for F280041CPZQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F280041CPZQR
|
TME | IC: microcontroller, 100MHz, LQFP100, CAN,I2C,LIN,SPI,USART Min Qty: 1 | 0 |
|
$10.8200 | RFQ |
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 100LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) | 3185 |
|
$6.2906 / $9.4358 | Buy Now |
US Tariff Estimator: F280041CPZQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F280041CPZQR
F280041CPZQR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F280041CPZQR Part Data Attributes
|
|
F280041CPZQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
F280041CPZQR
Texas Instruments
Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 128 KB flash, InstaSPIN-FOC, CLB, PGAs, SDFM 100-LQFP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | LFQFP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | C28X | |
| Clock Frequency-Max | 100 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of I/O Lines | 40 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 102400 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.6 mm | |
| Speed | 100 MHz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for F280041CPZQR
This table gives cross-reference parts and alternative options found for F280041CPZQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F280041CPZQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F280041CPZQ | Texas Instruments | Check for Price | Piccolo™ 32-bit MCU with 100 MHz, FPU, TMU, 128 KB Flash, InstaSPIN-FOC, CLB, PGAs, SDFM 100-LQFP -40 to 125 | F280041CPZQR vs F280041CPZQ |
F280041CPZQR Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the F280041CPZQR is 20 MHz. However, the device can support frequencies up to 30 MHz.
-
The F280041CPZQR has a 128 KB flash memory that can be configured using the TI-provided flash API or by using a third-party flash programming tool. The device also supports in-system programming (ISP) and in-application programming (IAP).
-
The F280041CPZQR has an operating temperature range of -40°C to 105°C. However, the device can be operated at temperatures up to 125°C with reduced performance and reliability.
-
The F280041CPZQR is not specifically designed for safety-critical applications. However, it can be used in such applications with proper design, testing, and validation. It's essential to follow the safety guidelines and standards relevant to the specific application.
-
The F280041CPZQR has a built-in watchdog timer module that can be configured using the TI-provided software development kit (SDK). The watchdog timer can be used to detect and recover from system faults and errors.