Part Details for F30J100E by Ohmite Mfg Co
Overview of F30J100E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F30J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4508
|
Newark | Resistor, Power, 100 Ohm, 30W, 5%, Resistance:100Ohm, Product Range:Stackohm 250 Series, Power Rating:30W, Resistance Tolerance:± 5%, Voltage Rating:187V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite F30J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$3.1300 | Buy Now |
DISTI #
F30J100E-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$9.1399 / $20.8500 | Buy Now |
DISTI #
588-F30J100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watt 100ohm 5% High Power RoHS: Compliant | 0 |
|
$9.9600 / $17.1700 | Order Now |
DISTI #
70584372
|
RS | RES CHAS MNT 100 OHM 5% 30W | Ohmite F30J100E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $17.0700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
483 In Stock |
|
$10.6300 / $13.7100 | Buy Now |
DISTI #
51647719
|
Verical | Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1803 | Americas - 480 |
|
$13.0950 / $16.6182 | Buy Now |
DISTI #
36518230
|
Verical | Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1930 | Americas - 454 |
|
$1.3390 / $1.3420 | Buy Now |
DISTI #
67012790
|
Verical | Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 58 |
|
$4.5376 / $4.9291 | Buy Now |
DISTI #
F30J100E
|
TTI | Wirewound Resistors - Chassis Mount 30watt 100ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$10.3700 / $11.2300 | Buy Now |
DISTI #
SMC-F30J100E
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for F30J100E
F30J100E CAD Models
F30J100E Part Data Attributes
|
F30J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F30J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 30W, 100ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 25.4 mm | |
Package Length | 31.75 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 281 V |