Datasheets
F31MDP-12V-K by: JST Manufacturing

Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT

Part Details for F31MDP-12V-K by JST Manufacturing

Overview of F31MDP-12V-K by JST Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Renewable Energy Electronic Manufacturing Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for F31MDP-12V-K

Part # Distributor Description Stock Price Buy
LCSC P3.81mm Housings (Wire To Board / Wire To Wire ) ROHS 20
  • 1 $2.0094
  • 10 $1.7371
  • 30 $1.5672
  • 100 $1.3941
  • 500 $1.3155
  • 1,000 $1.2808
$1.2808 / $2.0094 Buy Now

Part Details for F31MDP-12V-K

F31MDP-12V-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F31MDP-12V-K Part Data Attributes

F31MDP-12V-K JST Manufacturing
Buy Now Datasheet
Compare Parts:
F31MDP-12V-K JST Manufacturing Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature RATED CURRENT(POWER): 15A
Body Breadth 0.7 inch
Body Depth 1.323 inch
Body Length 2.008 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard CSA;TUV;UL
Termination Type CRIMP
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for F31MDP-12V-K

This table gives cross-reference parts and alternative options found for F31MDP-12V-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F31MDP-12V-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
J21DF-12V-KX Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs J21DF-12V-KX
F32MDP-12V-KYY Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs F32MDP-12V-KYY
220M12D1QZ Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions F31MDP-12V-K vs 220M12D1QZ
J11DFM-12V-KX Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs J11DFM-12V-KX
F32MDF-12V-KXY Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs F32MDF-12V-KXY
F32MDF-12V-KXX Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs F32MDF-12V-KXX
BL-12V Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs BL-12V
F32MDP-12V-KXX Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs F32MDP-12V-KXX
F32MDF-12V-KYY Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT JST Manufacturing F31MDP-12V-K vs F32MDF-12V-KYY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F31MDP-12V-K by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F31MDP-12V-K by JST Manufacturing

Select Manufacturer
Which Manufacturer of F31MDP-12V-K would you like to use for your alert(s)?
  • Please alert me when F31MDP-12V-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F31MDP-12V-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F31MDP-12V-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F31MDP-12V-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F31MDP-12V-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F31MDP-12V-K by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: