Part Details for F339MX253331JKI2B0 by Vishay Intertechnologies
Overview of F339MX253331JKI2B0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339MX253331JKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X0126
|
Newark | Mkp 2,2 F 5% 310Vacx2 (M) E3/Bulk, Ll 25.0+2.0 Mm |Vishay F339MX253331JKI2B0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.0900 | Buy Now |
DISTI #
F339MX253331JKI2B0
|
Avnet Americas | MKP 2,2 F 5% 310VACX2 (M) E3 - Bulk (Alt: F339MX253331JKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4958 / $9.5011 | Buy Now |
DISTI #
594-F339M253331JKI2B
|
Mouser Electronics | Safety Capacitors 2,2uF 5% 310V RoHS: Compliant | 0 |
|
$8.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$7.1100 | Buy Now |
Part Details for F339MX253331JKI2B0
F339MX253331JKI2B0 CAD Models
F339MX253331JKI2B0 Part Data Attributes
|
F339MX253331JKI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339MX253331JKI2B0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for F339MX253331JKI2B0
This table gives cross-reference parts and alternative options found for F339MX253331JKI2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F339MX253331JKI2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX253331JKM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX253331JKI2B0 vs F339MX253331JKM2T0 |
F339MX253331JKM2T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F339MX253331JKI2B0 vs F339MX253331JKM2T0 |
F339MX253331JKP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F339MX253331JKI2B0 vs F339MX253331JKP2T0 |