Part Details for F3A by Surge Components Inc
Overview of F3A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3A
|
Avnet Americas | Glass Passivated Standard Rectifier 1A 200V 2-Pin SOD-123FL T/R - Tape and Reel (Alt: F3A) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0275 | Buy Now |
Part Details for F3A
F3A CAD Models
F3A Part Data Attributes
|
F3A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
F3A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F3A
This table gives cross-reference parts and alternative options found for F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3 | Rectifier Diode, | Taitron Components Inc | F3A vs M3 |
PS1200 | Rectifier Diode, | Surge Components Inc | F3A vs PS1200 |
FM1200L-T | Rectifier Diode, | Rectron Semiconductor | F3A vs FM1200L-T |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | F3A vs CPD69-1N5614-CM |
S1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | F3A vs S1DLWHRQG |
S1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | F3A vs S1DLWHRVG |
AF3A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | F3A vs AF3A |
MURA120 | Rectifier Diode, | Taitron Components Inc | F3A vs MURA120 |
ERA15-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | F3A vs ERA15-02 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | F3A vs DS120WV-T |