Part Details for F40CT by XP Power
Results Overview of F40CT by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
F40CT Information
F40CT by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
F40CT Part Data Attributes
|
|
F40CT
XP Power
Buy Now
Datasheet
|
Compare Parts:
F40CT
XP Power
DC-DC Unregulated Power Supply Module, 2 Output, 10W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-XDMA-P5 | |
| Length | 71.1 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 0.0025 A | |
| Output Voltage-Max | 2000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Seated Height-Max | 22.11 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 125 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | No | |
| Width | 43.2 Mm |