Part Details for F40J2K5 by Ohmite Mfg Co
Overview of F40J2K5 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F40J2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5224
|
Newark | Resistor, wirewound,2.5Kohms,655Wv,5+/-% Tol,66-Case |Ohmite F40J2K5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $14.4300 | Buy Now |
DISTI #
F40J2K5-ND
|
DigiKey | 40 WATT THIN STACKOHM RESIS 5% Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0248 | Buy Now |
DISTI #
70584434
|
RS | 40 WATT THIN STACKOHM RESIS 5% | Ohmite F40J2K5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 / $15.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$10.7200 / $14.1900 | Buy Now |
|
Master Electronics | Res Wirewound 2.5K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | 0 |
|
$10.7200 / $14.1900 | Buy Now |
Part Details for F40J2K5
F40J2K5 CAD Models
F40J2K5 Part Data Attributes:
|
F40J2K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F40J2K5
Ohmite Mfg Co
RES CHAS MNT 2.5K OHM 5% 40W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 655 V |