Part Details for F4100-333 by Fox Electronics
Overview of F4100-333 by Fox Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4100-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1372 |
|
RFQ | ||
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 33.333 MHz, HCMOS OUTPUT | 1097 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 33.333 MHz, HCMOS OUTPUT (Also Known As: F4100-33.333) | 1097 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 33.333 MHz, HCMOS OUTPUT (Also Known As: F4100-33.333) | 312 |
|
$1.4430 / $3.1200 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 33.333 MHz, HCMOS OUTPUT | 312 |
|
$1.4430 / $3.1200 | Buy Now |
Part Details for F4100-333
F4100-333 CAD Models
F4100-333 Part Data Attributes
|
F4100-333
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-333
Fox Electronics
HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 33.333MHz Nom, CMOS, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |
Alternate Parts for F4100-333
This table gives cross-reference parts and alternative options found for F4100-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCAE33.333 | HCMOS Output Clock Oscillator, | Fox Electronics | F4100-333 vs FO7HSCAE33.333 |
FO7HSCAE33.333-T2 | HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-333 vs FO7HSCAE33.333-T2 |
FO7HSCAE33.333-BULK | HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-333 vs FO7HSCAE33.333-BULK |
FO7HSCAE33.333-T1 | HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-333 vs FO7HSCAE33.333-T1 |