Part Details for F4100-40.000MHZ-AE0 by Fox Electronics
Overview of F4100-40.000MHZ-AE0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for F4100-40.000MHZ-AE0
F4100-40.000MHZ-AE0 CAD Models
F4100-40.000MHZ-AE0 Part Data Attributes:
|
F4100-40.000MHZ-AE0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-40.000MHZ-AE0
Fox Electronics
HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F4100-40.000MHZ-AE0
This table gives cross-reference parts and alternative options found for F4100-40.000MHZ-AE0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-40.000MHZ-AE0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
O-40.000000M-ASSO5032-100-3.3-C/T/K | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO5032-100-3.3-C/T/K |
CSSC5LZ-A5B6-040.0000TSC | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD,4 PIN | Cardinal Components | F4100-40.000MHZ-AE0 vs CSSC5LZ-A5B6-040.0000TSC |
O-40.000000M-ASSO7050-100-3.3-E/T/K/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO7050-100-3.3-E/T/K/TR |
O-40.000000M-ASSO5032-100-3.3-C/T/C | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO5032-100-3.3-C/T/C |
O-40.000000M-ASSO5032-100-3.3-B/T/D | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO5032-100-3.3-B/T/D |
O-40.000000M-ASSO5032-100-3.3-D/T/D/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO5032-100-3.3-D/T/D/TR |
O-40.000000M-ASSO7050-100-3.3-B/T/N/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO7050-100-3.3-B/T/N/TR |
O-40.000000M-ASSO5032-100-3.3-E/T/D/TR | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | F4100-40.000MHZ-AE0 vs O-40.000000M-ASSO5032-100-3.3-E/T/D/TR |
CSSC5LT-A7B6-040.0000TSD | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD,4 PIN | Cardinal Components | F4100-40.000MHZ-AE0 vs CSSC5LT-A7B6-040.0000TSD |
GXO-6431/IP40.00000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | F4100-40.000MHZ-AE0 vs GXO-6431/IP40.00000MHZ |