Part Details for F4100-480 by Fox Electronics
Overview of F4100-480 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F4100-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | OSC,48.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM | 1984 |
|
$0.6458 / $1.5375 | Buy Now |
|
Quest Components | OSC,48.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM (Also Known As: F4100-48.000MHZ) | 1984 |
|
$0.6458 / $1.5375 | Buy Now |
Part Details for F4100-480
F4100-480 CAD Models
F4100-480 Part Data Attributes
|
F4100-480
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-480
Fox Electronics
HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 48MHz Nom, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F4100-480
This table gives cross-reference parts and alternative options found for F4100-480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCAE48.0-T2 | HCMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-480 vs FO7HSCAE48.0-T2 |
FO7HSCAE48.0 | HCMOS Output Clock Oscillator, | Fox Electronics | F4100-480 vs FO7HSCAE48.0 |
FO7HSCAE48.0-T1 | HCMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-480 vs FO7HSCAE48.0-T1 |