Part Details for F4100-500 by Fox Electronics
Overview of F4100-500 by Fox Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4100-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1142 |
|
RFQ | ||
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM | 913 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM (Also Known As: F4100-50.0MHZ) | 913 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM (Also Known As: F4100-50.0MHZ) | 162 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM | 162 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM | 16 |
|
$3.0800 / $4.2000 | Buy Now |
|
Quest Components | OSC,50.0MHZ,3.3V,HCMOS,100PPM,-10+70,SMD,7.5X5.2MM (Also Known As: F4100-50.0MHZ) | 16 |
|
$3.0800 / $4.2000 | Buy Now |
Part Details for F4100-500
F4100-500 CAD Models
F4100-500 Part Data Attributes
|
F4100-500
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4100-500
Fox Electronics
HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 50MHz Nom, CMOS, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for F4100-500
This table gives cross-reference parts and alternative options found for F4100-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4100-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4108R-50.000MHZ-EM0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs F4108R-50.000MHZ-EM0 |
127-50.000MHZ-DM0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs 127-50.000MHZ-DM0 |
F4106R-50.000MHZ-DM0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs F4106R-50.000MHZ-DM0 |
126-50.000MHZ-DE0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs 126-50.000MHZ-DE0 |
128-50.000MHZ-EE0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs 128-50.000MHZ-EE0 |
F4106-50.000MHZ-DE0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs F4106-50.000MHZ-DE0 |
FO7HSCAE50.0-T2 | HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN | Fox Electronics | F4100-500 vs FO7HSCAE50.0-T2 |
F4100R-50.000MHZ-AM0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs F4100R-50.000MHZ-AM0 |
F4100-50.000MHZ-AE0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs F4100-50.000MHZ-AE0 |
117-50.000MHZ-AM0 | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4100-500 vs 117-50.000MHZ-AM0 |