There are no models available for this part yet.
Overview of F4105-250 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for F4105-250 by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 401 |
|
RFQ | ||||
Bristol Electronics | 81 |
|
RFQ | ||||
Bristol Electronics | 24 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN | 84 |
|
$1.4300 / $2.6000 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN (Also Known As: F4105-25.000MHZ) | 84 |
|
$1.4300 / $2.6000 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN (Also Known As: F4105-25.000MHZ) | 64 |
|
$1.4300 / $2.6000 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN | 64 |
|
$1.4300 / $2.6000 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN | 40 |
|
$1.6250 / $2.6000 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 25 MHZ, HCMOS OUTPUT, SMD, 4 PIN (Also Known As: F4105-25.000MHZ) | 40 |
|
$1.6250 / $2.6000 | Buy Now |
CAD Models for F4105-250 by Fox Electronics
Part Data Attributes for F4105-250 by Fox Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Fox
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
170 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.2,200
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Technology
|
CMOS
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for F4105-250
This table gives cross-reference parts and alternative options found for F4105-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4105-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4105R-25.000MHZ | HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 25MHz Nom, CMOS, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4105-250 vs F4105R-25.000MHZ |
F4100R-25.000MHZ-AM0 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4105-250 vs F4100R-25.000MHZ-AM0 |
FO7HSCBM25.0 | HCMOS Output Clock Oscillator, | Fox Electronics | F4105-250 vs FO7HSCBM25.0 |
F4100-250 | HCMOS Output Clock Oscillator, 0.012MHz Min, 170MHz Max, 25MHz Nom, CMOS, MINIATURE PACKAGE-4 | Fox Electronics | F4105-250 vs F4100-250 |
F4105R-25.000MHZ-BM0 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4105-250 vs F4105R-25.000MHZ-BM0 |
FO7HSCBE25.0 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Fox Electronics | F4105-250 vs FO7HSCBE25.0 |
117-25.000MHZ-AM0 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4105-250 vs 117-25.000MHZ-AM0 |
FXO-HC735-25.000000 | XO, Clock | Integrated Device Technology Inc | F4105-250 vs FXO-HC735-25.000000 |
FO7HSCAE25.0-T1 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Fox Electronics | F4105-250 vs FO7HSCAE25.0-T1 |
F4106R-25.000MHZ-DM0 | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Fox Electronics | F4105-250 vs F4106R-25.000MHZ-DM0 |
Related Parts for F4105-250
-
FXO-HC735-25XO
-
TM4C1294NCPDTI3Microcontrollers
-
EMHJ350ADA101MHA0GFixed Capacitors
-
TPS57140QDGQRQ1Switching Regulator or Controllers
-
LFE2M35E-6FN484CField Programmable Gate Arrays
-
458021211Headers and Edge Type Connectors
-
CRCW12101R00FKEAHPFixed Resistors
-
AON6278Power Field-Effect Transistors
-
TPS76801QPWPRLinear Regulator ICs