Part Details for F4107R-1.800-FM0 by Fox Electronics
Overview of F4107R-1.800-FM0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F4107R-1.800-FM0
F4107R-1.800-FM0 CAD Models
F4107R-1.800-FM0 Part Data Attributes
|
F4107R-1.800-FM0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4107R-1.800-FM0
Fox Electronics
HCMOS Output Clock Oscillator, 1.8MHz Min, 50MHz Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.135 V | |
Supply Voltage-Min | 3.465 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |