F4107R-1.800MHZ-FM0
Fox Electronics
Description: HCMOS Output Clock Oscillator, 1.8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of F4107R-1.800MHZ-FM0 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-21593KBPZ8 Analog Devices 2 x 800MHz SHARC+
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva
WBC4-4LB Coilcraft Inc RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT

CAD Models for F4107R-1.800MHZ-FM0 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4107R-1.800MHZ-FM0 by Fox Electronics

F4107R-1.800MHZ-FM0
Fox Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
15%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. F4107R-1.800MHZ-FM0
    Fox Electronics
    HCMOS Output Clock Oscillator, 1.8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for F4107R-1.800MHZ-FM0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4107R-1.800MHZ-FM0 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4107R-1.800MHZ-FM0 by Fox Electronics

Select Manufacturer
Which Manufacturer of F4107R-1.800MHZ-FM0 would you like to use for your alert(s)?
  • Please alert me when F4107R-1.800MHZ-FM0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4107R-1.800MHZ-FM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4107R-1.800MHZ-FM0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4107R-1.800MHZ-FM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4107R-1.800MHZ-FM0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4107R-1.800MHZ-FM0 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: