Part Details for F4107R-1.800MHZ by Fox Electronics
Overview of F4107R-1.800MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Part Details for F4107R-1.800MHZ
F4107R-1.800MHZ CAD Models
F4107R-1.800MHZ Part Data Attributes
|
F4107R-1.800MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4107R-1.800MHZ
Fox Electronics
Oscillator, 1.8MHz Min, 50MHz Max, 1.8MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 1.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |