F4107R-50.000MHZ
Fox Electronics
Description: Oscillator, 1.8MHz Min, 50MHz Max, 50MHz Nom, CMOS

Overview of F4107R-50.000MHZ by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for F4107R-50.000MHZ by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4107R-50.000MHZ by Fox Electronics

F4107R-50.000MHZ
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
50 MHz
Operating Frequency-Min
1.8 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
8 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
22 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. F4107R-50.000MHZ
    Fox Electronics
    Oscillator, 1.8MHz Min, 50MHz Max, 50MHz Nom, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4107R-50.000MHZ by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4107R-50.000MHZ by Fox Electronics

Select Manufacturer
Which Manufacturer of F4107R-50.000MHZ would you like to use for your alert(s)?
  • Please alert me when F4107R-50.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4107R-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4107R-50.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4107R-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4107R-50.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4107R-50.000MHZ by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: