Part Details for F412R-12MB by NIDEC Components
Results Overview of F412R-12MB by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F412R-12MB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
563-1139-ND
|
DigiKey | FAN AXIAL 41X12.2MM 12VDC WIRE Min Qty: 1 Container: Bulk |
40 Bulk |
|
$8.9320 / $11.5200 | Buy Now |
|
DISTI #
71925346
|
RS | DC FAN, 41X41X12.2MM, 12V DC, .15M3/MIN FLOW, 26 PA, 23DB, 1 BALL & 1 SLEVE BARN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$5.3600 | Buy Now |
|
DISTI #
F412R-12MB
|
Avnet Americas | Fan Tubeaxial 12VDC Square - 41mm L x 41mm H 1 Ball/1 Sleeve 5.3 CFM 2 Wire Leads - Trays (Alt: F412R-12MB) COO: Viet Nam RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.7072 / $8.3776 | Buy Now |