Part Details for F461DU684J630L by KEMET Corporation
Overview of F461DU684J630L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461DU684J630L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC3232
|
Newark | .680Uf 630V |Kemet F461DU684J630L Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8120 / $1.0900 | Buy Now |
DISTI #
399-F461DU684J630LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 600 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0241 | Buy Now |
DISTI #
80-F461DU684J630L
|
Mouser Electronics | Film Capacitors 630V 0.68uF 5% RoHS: Compliant | 0 |
|
$1.2700 / $2.1700 | Order Now |
Part Details for F461DU684J630L
F461DU684J630L CAD Models
F461DU684J630L Part Data Attributes
|
F461DU684J630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DU684J630L
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F461DU684J630L
This table gives cross-reference parts and alternative options found for F461DU684J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DU684J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DU684J630H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DU684J630L vs F461DU684J630H |