Part Details for F462DI104M1K0H by KEMET Corporation
Overview of F462DI104M1K0H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F462DI104M1K0H
F462DI104M1K0H CAD Models
F462DI104M1K0H Part Data Attributes
|
F462DI104M1K0H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DI104M1K0H
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for F462DI104M1K0H
This table gives cross-reference parts and alternative options found for F462DI104M1K0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DI104M1K0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DI104M1K0ZLH0J | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0ZLH0J |
F462DI104M1K0F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0F |
F462DI104M1K0Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0Z |
F462DI104M1K0P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0P |
F462DI104M1K0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0L |
F462DI104M1K0R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI104M1K0H vs F462DI104M1K0R |