F463DY104K2K0F
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of F463DY104K2K0F by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for F463DY104K2K0F by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F463DY104K2K0F by KEMET Corporation

F463DY104K2K0F
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24.5 mm
Length
26 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Terminal Pitch
22.5 mm
Width
15.5 mm
Want to compare parts?
  1. F463DY104K2K0F
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for F463DY104K2K0F

This table gives cross-reference parts and alternative options found for F463DY104K2K0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463DY104K2K0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F463DY104K2K0P Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F463DY104K2K0F vs F463DY104K2K0P
F463DY104K2K0H CAPACITOR, METALLIZED FILM KEMET Corporation F463DY104K2K0F vs F463DY104K2K0H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F463DY104K2K0F by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F463DY104K2K0F by KEMET Corporation

Select Manufacturer
Which Manufacturer of F463DY104K2K0F would you like to use for your alert(s)?
  • Please alert me when F463DY104K2K0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F463DY104K2K0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F463DY104K2K0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F463DY104K2K0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F463DY104K2K0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F463DY104K2K0F by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: