Part Details for F4710-80.000MHZ-AE0 by Fox Electronics
Overview of F4710-80.000MHZ-AE0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for F4710-80.000MHZ-AE0
F4710-80.000MHZ-AE0 CAD Models
F4710-80.000MHZ-AE0 Part Data Attributes:
|
F4710-80.000MHZ-AE0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4710-80.000MHZ-AE0
Fox Electronics
LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |