Part Details for F4804-R by Bel Power Solutions
Results Overview of F4804-R by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F4804-R Information
F4804-R by Bel Power Solutions is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: F4804-R by Bel Power Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
F4804-R Part Data Attributes
|
|
F4804-R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
F4804-R
Bel Power Solutions
Data Line Filter Module, 1 Function(s), 80V, 4A
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Ul | |
| Filter Type | Data Line Filter Module | |
| Height | 8.61 Mm | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Rated Current | 4 A | |
| Rated Voltage | 80 V | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |