Part Details for F4810-SR by Bel Power Solutions
Overview of F4810-SR by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4810-SR
F4810-SR CAD Models
F4810-SR Part Data Attributes
|
F4810-SR
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
F4810-SR
Bel Power Solutions
Data Line Filter Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 9.6 mm | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |