F5G1
Description: LAMP,IRED,880NM PEAK WAVELENGTH,600UW OUTPUT POWER,LED-7C

Overview of F5G1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for F5G1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F5G1 by Intersil Corporation

F5G1
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8541.40.20.00
Forward Current-Max
0.05 A
Forward Voltage-Max
1.8 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
880 nm
Reverse Voltage-Max
6 V
Semiconductor Material
GaAs
Spectral Bandwidth
50 m
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
35 deg
Want to compare parts?
  1. F5G1
    Intersil Corporation
    LAMP,IRED,880NM PEAK WAVELENGTH,600UW OUTPUT POWER,LED-7C
    VS

Alternate Parts for F5G1

This table gives cross-reference parts and alternative options found for F5G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F5G1 Infrared LED, 1.98mm, 1-Element, 880nm Harris Semiconductor F5G1 vs F5G1
F5G1 Infrared LED, 1.98mm, 1-Element, 880nm, Fairchild Semiconductor Corporation F5G1 vs F5G1

Related Parts for F5G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5G1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5G1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of F5G1 would you like to use for your alert(s)?
  • Please alert me when F5G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5G1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: