Part Details for F70M20B by ECM Electronics Limited
Overview of F70M20B by ECM Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for F70M20B
F70M20B CAD Models
F70M20B Part Data Attributes
|
F70M20B
ECM Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
F70M20B
ECM Electronics Limited
Crystal Filter, 1 Function(s), 70MHz, 20kHz BW(delta f), Monolithic, UM-1, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ECM ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER CASE STYLES ALSO AVAILABLE; 4 POLE | |
Band Width (+/- delta f) | 20 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 2500 OHM//-0.8 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Width | 3 mm |