F70M30A
ECM Electronics Limited
Description: Crystal Filter, 1 Function(s), 70MHz, 30kHz BW(delta f), Monolithic, UM-1, 3 PIN

Overview of F70M30A by ECM Electronics Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F70M30A by ECM Electronics Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F70M30A by ECM Electronics Limited

F70M30A
ECM Electronics Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ECM ELECTRONICS LTD
Reach Compliance Code
unknown
Additional Feature
OTHER CASE STYLES ALSO AVAILABLE; 2 POLE
Band Width (+/- delta f)
30 kHz
Center or Cutoff Frequency (fo/fc)
70 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
8 mm
Input/Output Impedance
4000 OHM//-0.7
Length
8 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Width
3 mm
Want to compare parts?
  1. F70M30A
    ECM Electronics Limited
    Crystal Filter, 1 Function(s), 70MHz, 30kHz BW(delta f), Monolithic, UM-1, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F70M30A by ECM Electronics Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F70M30A by ECM Electronics Limited

Select Manufacturer
Which Manufacturer of F70M30A would you like to use for your alert(s)?
  • Please alert me when F70M30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F70M30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F70M30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F70M30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F70M30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F70M30A by ECM Electronics Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: