Part Details for F70M30B by ECM Electronics Limited
Overview of F70M30B by ECM Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F70M30B
F70M30B CAD Models
F70M30B Part Data Attributes
|
F70M30B
ECM Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
F70M30B
ECM Electronics Limited
Crystal Filter, 1 Function(s), 70MHz, 30kHz BW(delta f), Monolithic, UM-1, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ECM ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER CASE STYLES ALSO AVAILABLE; 4 POLE | |
Band Width (+/- delta f) | 30 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 4000 OHM//-0.8 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Width | 3 mm |