Part Details for F82SME by FUJITSU Limited
Overview of F82SME by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F82SME
F82SME CAD Models
F82SME Part Data Attributes
|
F82SME
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
F82SME
FUJITSU Limited
1-Port Saw Resonator, 61.22MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Additional Feature | RESONANT FREQUENCY 67.22 MHZ WITH PARALLEL CAPACITANCE 3.7 PF | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.081% | |
Frequency Tolerance (MHz) | 0.06 | |
Insertion Loss | 2.7 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 61.22 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Parallel Capacitance | 3.7 pF | |
Physical Dimension | L12.5XB7.7XH3.7 (mm) | |
Surface Mount | NO |