Part Details for F872AO153J480P by KEMET Corporation
Overview of F872AO153J480P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F872AO153J480P
F872AO153J480P CAD Models
F872AO153J480P Part Data Attributes:
|
F872AO153J480P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872AO153J480P
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Manufacturer Series | F872 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Series | F872 | |
Size Code | 5128 | |
Terminal Pitch | 10 mm | |
Width | 7 mm |
Alternate Parts for F872AO153J480P
This table gives cross-reference parts and alternative options found for F872AO153J480P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AO153J480P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872AO153J480R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AO153J480P vs F872AO153J480R |
F872AO153J480A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5128, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872AO153J480P vs F872AO153J480A |
F872AO153J480L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AO153J480P vs F872AO153J480L |
F872AO153J480ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AO153J480P vs F872AO153J480ALL0L |
F872AO153J480C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AO153J480P vs F872AO153J480C |