Part Details for F872BT473J480C by KEMET Corporation
Overview of F872BT473J480C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F872BT473J480C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2385
|
Newark | .047Uf 480V |Kemet F872BT473J480C Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 | Buy Now |
DISTI #
399-F872BT473J480C-ND
|
DigiKey | .047UF 480V Min Qty: 4000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4232 | Buy Now |
Part Details for F872BT473J480C
F872BT473J480C CAD Models
F872BT473J480C Part Data Attributes
|
F872BT473J480C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872BT473J480C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Manufacturer Series | F872 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Series | F872 | |
Size Code | 7135 | |
Terminal Pitch | 15 mm | |
Width | 9 mm |
Alternate Parts for F872BT473J480C
This table gives cross-reference parts and alternative options found for F872BT473J480C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872BT473J480C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872BT473J480R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872BT473J480C vs F872BT473J480R |
F872BT473J480Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872BT473J480C vs F872BT473J480Z |
F872BT473J480L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872BT473J480C vs F872BT473J480L |
F872BT473J480A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872BT473J480C vs F872BT473J480A |