Part Details for F881BR563M300R by KEMET Corporation
Results Overview of F881BR563M300R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F881BR563M300R Information
F881BR563M300R by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F881BR563M300R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AC3671
|
Newark | .056Uf 300V |Kemet F881BR563M300R RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.8180 | Buy Now |
|
DISTI #
F881BR563M300R
|
Avnet Americas | .056UF 300V - Ammo Pack (Alt: F881BR563M300R) COO: Indonesia RoHS: Compliant Min Qty: 1120 Package Multiple: 280 Lead time: 29 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5989 / $0.6114 | Buy Now |
US Tariff Estimator: F881BR563M300R by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F881BR563M300R
F881BR563M300R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F881BR563M300R Part Data Attributes
|
|
F881BR563M300R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881BR563M300R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | , 7151 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 33 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Additional Feature | SAFETY CLASS : Y2 | |
| Capacitance | 0.056 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYPROPYLENE | |
| Height | 12 mm | |
| Length | 18 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | AMMO PACK | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 300 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | CQC; CUL; ENEC; UL | |
| Surface Mount | NO | |
| Terminal Pitch | 15 mm | |
| Terminal Shape | WIRE | |
| Width | 13 mm |
Alternate Parts for F881BR563M300R
This table gives cross-reference parts and alternative options found for F881BR563M300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881BR563M300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F872BR563M480Z | KEMET Corporation | $0.8315 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED | F881BR563M300R vs F872BR563M480Z |
| F872BR563M480A | KEMET Corporation | $0.9020 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | F881BR563M300R vs F872BR563M480A |
| F881BR563M300C | KEMET Corporation | $0.9494 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED | F881BR563M300R vs F881BR563M300C |
| F872BR563M480P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED | F881BR563M300R vs F872BR563M480P |
| F872BR563M480ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED | F881BR563M300R vs F872BR563M480ALR0L |
| F881BR563M300P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7151, RADIAL LEADED | F881BR563M300R vs F881BR563M300P |