Part Details for F91SM by FUJITSU Limited
Overview of F91SM by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F91SM
F91SM CAD Models
F91SM Part Data Attributes
|
F91SM
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
F91SM
FUJITSU Limited
1-Port Saw Resonator, 211.22MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.081% | |
Frequency Tolerance (MHz) | 0.15 | |
Insertion Loss | 1.8 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 211.22 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Parallel Capacitance | 2.4 pF | |
Physical Dimension | L12.5XB7.7XH3.7 (mm) | |
Surface Mount | NO |