Part Details for F99654-000 by TE Connectivity
Overview of F99654-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for F99654-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$414.4500 | Buy Now |
DISTI #
RYCMTCPQKT1R2SFCC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT1R2SFCC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Rectangular Socket - 20 Position - 2 Row - Crimp - Straight - Cable Mount. RoHS: Compliant | 0 |
|
$376.2100 / $915.9300 | Buy Now |
DISTI #
RYCMTCPQKT1R2SFCC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT1R2SFCC | 0 |
|
Buy Now | |
DISTI #
000000000003583324
|
Sager | Rack & Panel Connectors MTCPQKT1R2SFCC Min Qty: 1 | 0 |
|
$424.2900 / $484.9000 | Buy Now |
|
Master Electronics | Connector Rectangular Socket - 20 Position - 2 Row - Crimp - Straight - Cable Mount. RoHS: Compliant | 0 |
|
$376.2100 / $915.9300 | Buy Now |
Part Details for F99654-000
F99654-000 CAD Models
F99654-000 Part Data Attributes
|
F99654-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F99654-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |