Part Details for FA-128 32.000000MHZ 10.0 +10.0-10.0 by Seiko Epson Corporation
Results Overview of FA-128 32.000000MHZ 10.0 +10.0-10.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA-128 32.000000MHZ 10.0 +10.0-10.0 Information
FA-128 32.000000MHZ 10.0 +10.0-10.0 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FA-128 32.000000MHZ 10.0 +10.0-10.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91477395
|
Verical | Crystal 32MHz ±10ppm (Tol) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2146 | Americas - 5543 |
|
$0.5440 / $1.6200 | Buy Now |
|
DISTI #
FA-128 32.000000MHz 10.0 +10.0-10.0
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5543 |
|
$0.4000 / $1.6200 | Buy Now |