Part Details for FA-23816.0000MD-C3 by Epson Electronics America Inc
Results Overview of FA-23816.0000MD-C3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA-23816.0000MD-C3 Information
FA-23816.0000MD-C3 by Epson Electronics America Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10122238-160014ELF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P14S | |
| 10122238-160014DLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P14S | |
| 10122238-160012BLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P12S |
US Tariff Estimator: FA-23816.0000MD-C3 by Epson Electronics America Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FA-23816.0000MD-C3
FA-23816.0000MD-C3 Part Data Attributes
|
|
FA-23816.0000MD-C3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FA-23816.0000MD-C3
Epson Electronics America Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Rohs Compliant, Miniature, Ceramic, Smd, 4 Pin | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.60.00.50 | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 1 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 16 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.7mm | |
| Series Resistance | 80 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) |
Alternate Parts for FA-23816.0000MD-C3
This table gives cross-reference parts and alternative options found for FA-23816.0000MD-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA-23816.0000MD-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7M-16.000MAAJ-T | TXC Corporation | $0.2688 | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs 7M-16.000MAAJ-T |
| FA-23816.0000MD-C | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000MD-C |
| FA-23816.0000MD-C5 | Epson Electronics America Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000MD-C5 |
| FA-23816.0000MD-C | Epson Electronics America Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000MD-C |
| FA-23816.0000MD-C3 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000MD-C3 |
| FA-23816.0000MD-C5 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000MD-C5 |
| FA-23816.0000D-C | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 16MHz Nom | FA-23816.0000MD-C3 vs FA-23816.0000D-C |