Part Details for FACC-TUBE-STRIPPER-01 by TE Connectivity
Results Overview of FACC-TUBE-STRIPPER-01 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137969-001LF | Amphenol Communications Solutions | OCTIS™ - Input Output, Accessory, Flexible Extension Tube 400 mm | |
| BC6288H03001 | Amphenol Communications Solutions | Spring Battery Connector,T/H,5.30mm pitch 3 positions, 15u\\ Au LCP Black, Tube | |
| G809A2010131DEU | Amphenol Communications Solutions | PCB Socket 1.27mm Pitch, STR Surfacemount, 1x9Pin, G/F, NY6T, W=1.8mm, 4.6mm_3.2mm, TUBE |
Price & Stock for FACC-TUBE-STRIPPER-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
005884-000
|
Avnet Americas | - Bulk (Alt: 005884-000) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |