Part Details for FAN1538PBX by Fairchild Semiconductor Corporation
Overview of FAN1538PBX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1538PBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN1538PBX-ND
|
DigiKey | IC REG LINEAR ADJ LDO REGULATOR Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54505 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54505 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for FAN1538PBX
FAN1538PBX CAD Models
FAN1538PBX Part Data Attributes
|
FAN1538PBX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1538PBX
Fairchild Semiconductor Corporation
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 10 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.0165% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.0165% | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 8.7 V | |
Output Voltage2-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.72 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8 mm |
Alternate Parts for FAN1538PBX
This table gives cross-reference parts and alternative options found for FAN1538PBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1538PBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1537PB | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 | Fairchild Semiconductor Corporation | FAN1538PBX vs FAN1537PB |
LX8819-25CDT-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 1.25V2 Min, 2.562V1 Max, 5V2 Max, BIPolar, PSSO5, PLASTIC, TO-252, D-PAK, 5-PIN | Microsemi Corporation | FAN1538PBX vs LX8819-25CDT-TR |
FAN1537PBX | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.2V1 Min, 2.5V2 Min, 3.4V1 Max, 8.7V2 Max, BIPolar, PSSO5, SPAK-5 | Fairchild Semiconductor Corporation | FAN1538PBX vs FAN1537PBX |
LX8816-01CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.437V1 Min, 2.563V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | FAN1538PBX vs LX8816-01CDFT |
LX8816-02CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | FAN1538PBX vs LX8816-02CDFT |
LX8816-03CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | FAN1538PBX vs LX8816-03CDFT |
NCP5504DTRKG | LDO Regulator, 250 mA, Dual Output, Low Noise, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | FAN1538PBX vs NCP5504DTRKG |
LX8816-02CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.217V1 Min, 3.383V1 Max, PSSO5, PLASTIC, SPAK-5 | Microsemi Corporation | FAN1538PBX vs LX8816-02CDF |
UR10033-TN5-T | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, BIPolar, PSSO5, TO-252, 5 PIN | Unisonic Technologies Co Ltd | FAN1538PBX vs UR10033-TN5-T |
UR10033L-TN5-R | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, BIPolar, PSSO5, TO-252, 5 PIN | Unisonic Technologies Co Ltd | FAN1538PBX vs UR10033L-TN5-R |