Power Circuits
FAN2500S30X
Description: Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of FAN2500S30X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN2500S30X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2500S30X by Fairchild Semiconductor Corporation

FAN2500S30X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.14 V
Dropout Voltage1-Nom
0.1 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.65 mm
Want to compare parts?
  1. FAN2500S30X
    Fairchild Semiconductor Corporation
    Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for FAN2500S30X

This table gives cross-reference parts and alternative options found for FAN2500S30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2500S30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN2510S30X Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S30X vs FAN2510S30X
FAN2500S30X CMOS Low Dropout Voltage Regulator, 3000-REEL onsemi FAN2500S30X vs FAN2500S30X
Part Number Description Manufacturer Compare
MIC5203-5.0YM5TR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Micrel Inc FAN2500S30X vs MIC5203-5.0YM5TR
SPX5205M5-L-1-8/TR Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation FAN2500S30X vs SPX5205M5-L-1-8/TR
MIC5206-2.5YM5TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, TINY, SOT-23, 5 PIN Microchip Technology Inc FAN2500S30X vs MIC5206-2.5YM5TR
MIC5255-2.7YM5TR 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Microchip Technology Inc FAN2500S30X vs MIC5255-2.7YM5TR
SP6213EC5-L-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN Exar Corporation FAN2500S30X vs SP6213EC5-L-3.3
MIC5219-2.5YM5TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Microchip Technology Inc FAN2500S30X vs MIC5219-2.5YM5TR
FAN2502S25X Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S30X vs FAN2502S25X
SPX5205M5-L-3-0/TR Fixed Positive LDO Regulator, 3V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation FAN2500S30X vs SPX5205M5-L-3-0/TR
MIC5205-2.9YM5TR 2.9V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Microchip Technology Inc FAN2500S30X vs MIC5205-2.9YM5TR
MIC5256-2.7YM5TR 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN Micrel Inc FAN2500S30X vs MIC5256-2.7YM5TR

Related Parts for FAN2500S30X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2500S30X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2500S30X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN2500S30X would you like to use for your alert(s)?
  • Please alert me when FAN2500S30X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2500S30X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2500S30X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2500S30X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2500S30X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2500S30X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: