Part Details for FAN3111ESX by Fairchild Semiconductor Corporation
Results Overview of FAN3111ESX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN3111ESX Information
FAN3111ESX by Fairchild Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN3111ESX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | HALF BRIDGE BASED PRPHL DRVR, PDSO5 | 36 |
|
$0.4025 / $0.8050 | Buy Now |
|
|
Win Source Electronics | IC GATE DVR SGL 1A EXTER SOT23-5 | 50000 |
|
$0.2199 / $0.3298 | Buy Now |
US Tariff Estimator: FAN3111ESX by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FAN3111ESX
FAN3111ESX Part Data Attributes
|
|
FAN3111ESX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN3111ESX
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Interface IC Type | Half Bridge Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source And Sink | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for FAN3111ESX
This table gives cross-reference parts and alternative options found for FAN3111ESX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3111ESX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FAN3111ESX | onsemi | $0.3826 | External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver, SOT-23-5, 3000-REEL | FAN3111ESX vs FAN3111ESX |
FAN3111ESX Frequently Asked Questions (FAQ)
-
The FAN3111ESX can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Additionally, decouple the VCC pin with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The FAN3111ESX has a maximum current rating of 1A per channel, making it suitable for a wide range of applications.
-
To protect the FAN3111ESX from ESD damage, handle the device by the body or pins, avoid touching the pins, and use an ESD wrist strap or mat when handling the device.
-
Yes, the FAN3111ESX is suitable for high-frequency applications up to 100MHz, making it ideal for use in high-speed data transmission and other high-frequency applications.