-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9831
|
Newark | Mosfet Driver, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting, Msl:- Rohs Compliant: Yes |Onsemi FAN3227TMX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4065 |
|
$0.8960 / $1.5600 | Buy Now |
DISTI #
78M0885
|
Newark | Mosfet Driver, Soic-8, Full Reel, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Sink Current:3A, Msl:- Rohs Compliant: Yes |Onsemi FAN3227TMX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 / $0.6720 | Buy Now |
DISTI #
FAN3227TMXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 72 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
29693 In Stock |
|
$0.6276 / $1.5000 | Buy Now |
DISTI #
FAN3227TMX
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3227TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 72 Weeks, 0 Days Container: Reel | 0 |
|
$0.6728 / $0.7531 | Buy Now |
DISTI #
FAN3227TMX
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3227TMX) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
DISTI #
FAN3227TMX
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3227TMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 72 Weeks, 0 Days Container: Reel | 0 |
|
$0.6728 / $0.7531 | Buy Now |
DISTI #
46P9831
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 46P9831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 4065 Partner Stock |
|
$1.0600 / $1.5600 | Buy Now |
DISTI #
512-FAN3227TMX
|
Mouser Electronics | Gate Drivers dual 2A with non-inverting TTL RoHS: Compliant | 82113 |
|
$0.6240 / $1.5000 | Buy Now |
DISTI #
P40:2555_24093227
|
Arrow Electronics | Driver 3A 2-OUT Low Side Full Brdg Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Europe - 60000 |
|
$0.5441 / $1.2002 | Buy Now |
DISTI #
A03:0893_01820025
|
Arrow Electronics | Driver 3A 2-OUT Low Side Full Brdg Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 72 Weeks | Asia - 17500 |
|
$0.5987 / $0.6279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3227TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3227TMX
onsemi
TTL input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.034 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FAN3227TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3227TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN3227TMX-F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | FAN3227TMX vs FAN3227TMX-F085 |
FAN3227TMX | Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8 | Fairchild Semiconductor Corporation | FAN3227TMX vs FAN3227TMX |
FAN3227TMX_F085 | Full Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN3227TMX vs FAN3227TMX_F085 |
FAN3227TMX_F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | onsemi | FAN3227TMX vs FAN3227TMX_F085 |