Part Details for FAN3227TMX-F085 by onsemi
Overview of FAN3227TMX-F085 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3227TMX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0795
|
Newark | Dual 2A High-Speed, Low-Side Gate Driver, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Onsemi FAN3227TMX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.8860 | Buy Now |
DISTI #
FAN3227TMX-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.6591 / $1.5700 | Buy Now |
DISTI #
FAN3227TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3227TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7066 / $0.7910 | Buy Now |
DISTI #
512-FAN3227TMX_F085
|
Mouser Electronics | Gate Drivers Shorted Anode IGBT RoHS: Compliant | 1964 |
|
$0.6550 / $1.2400 | Buy Now |
|
Future Electronics | Dual 2-A High-Speed, Low-Side Gate Drivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7450 / $0.7700 | Buy Now |
DISTI #
FAN3227TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3227TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7066 / $0.7910 | Buy Now |
DISTI #
FAN3227TMX-F085
|
Avnet Asia | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R (Alt: FAN3227TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | 0 |
|
$0.6203 / $0.6938 | Buy Now |
DISTI #
FAN3227TMX-F085
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R (Alt: FAN3227TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN3227TMX-F085
|
EBV Elektronik | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R (Alt: FAN3227TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | Zener Diode, 6.2VV(Z),6.45%,1.3W,Silicon,Unidirectional, DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.1800 | Buy Now |
Part Details for FAN3227TMX-F085
FAN3227TMX-F085 CAD Models
FAN3227TMX-F085 Part Data Attributes:
|
FAN3227TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3227TMX-F085
onsemi
Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.034 µs | |
Width | 3.9 mm |
Alternate Parts for FAN3227TMX-F085
This table gives cross-reference parts and alternative options found for FAN3227TMX-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3227TMX-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN3227TMX_F085 | Full Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN3227TMX-F085 vs FAN3227TMX_F085 |
FAN3227TMX | TTL input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 2500-REEL | onsemi | FAN3227TMX-F085 vs FAN3227TMX |
FAN3227TMX | Full Bridge Based Peripheral Driver, 3A, PDSO8, GREEN, SOIC-8 | Fairchild Semiconductor Corporation | FAN3227TMX-F085 vs FAN3227TMX |
FAN3227TMX_F085 | Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | onsemi | FAN3227TMX-F085 vs FAN3227TMX_F085 |