There are no models available for this part yet.
Overview of FAN5236QSC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5236QSC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | DUAL MOBILE-FRIENDLY DDR/DUAL-OUTPUT PWM CONTROLLER Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28 RoHS: Compliant |
|
|
RFQ |
CAD Models for FAN5236QSC by Fairchild Semiconductor Corporation
Part Data Attributes for FAN5236QSC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE IN HYSTERETIC MODE
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.905 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
345 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.895 mm
|
Alternate Parts for FAN5236QSC
This table gives cross-reference parts and alternative options found for FAN5236QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5236QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5236QSCX | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, QSOP-28 | Fairchild Semiconductor Corporation | FAN5236QSC vs FAN5236QSCX |
FAN5236QSCX_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, QSOP-28 | Fairchild Semiconductor Corporation | FAN5236QSC vs FAN5236QSCX_NL |
Related Parts for FAN5236QSC
-
FAN5235QSCSwitching Regulator or Controllers
-
TPS3808G09DBVRPower Management Circuits
-
FDD6685Power Field-Effect Transistors
-
MIC2026-1YMPeripheral Drivers
-
FAN1086S25XLinear Regulator ICs
-
MAX3243CPWLine Driver or Receivers
-
FSA2267L10XMultiplexers or Switches
-
VN2210N3-GSmall Signal Field-Effect Transistors
-
FAN3241TMXMOSFET Drivers